
RJ11FC3-BRN | |
|---|---|
DigiKey Part Number | RJ11FC3-BRN-ND |
Manufacturer | |
Manufacturer Product Number | RJ11FC3-BRN |
Description | INSERT 6P6C JACK TO IDC CONN |
Customer Reference | |
Detailed Description | Insert Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25) To IDC, Pressdown, Punchdown Block Brown |
Datasheet | Datasheet |
Category | Interior Type (Adapter End) IDC, Pressdown, Punchdown Block |
Manufacturer HellermannTyton | Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Packaging Bulk | Exterior Housing Color Brown |
Part Status Obsolete | Ratings Cat3 |
Style Modular | Base Product Number |
Exterior Type (Adapter End) Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25) |

