REL50R0L4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HellermannTyton
In Stock: 100
Unit Price: 0,58440 €
Datasheet
Standard, Releasable Black 1.38" (35.00mm) 0.291" (7.40mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REL50R0L4

DigiKey Part Number
1436-1445-ND
Manufacturer
Manufacturer Product Number
REL50R0L4
Description
CBL TIE RELEASABL BLK 50LB 5.51"
Customer Reference
Detailed Description
Standard, Releasable Black 1.38" (35.00mm) 0.291" (7.40mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.291" (7.40mm)
Manufacturer
HellermannTyton
Length - Actual
0.459' (140.00mm, 5.51")
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Tensile Strength
50 lbs (22.68 kg)
Wire/Cable Tie Type
Standard, Releasable
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
5.5"
Color
Black
Bundle Diameter
1.38" (35.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
115-00046HellermannTyton1001436-1950-ND0,58440 €Direct
Obsolete
This product is no longer manufactured. View Substitutes