Image for RE28 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE28

DigiKey Part Number
RE28-ND
Manufacturer
Manufacturer Product Number
RE28
Description
BOX STEEL WHITE 14.35"L X 4.5"W
Customer Reference
Detailed Description
Box Metal, Steel White Hinged Door, Lid 14.350" L x 4.500" W (364.49mm x 114.30mm) X 28.000" (711.20mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
14.350" L x 4.500" W (364.49mm x 114.30mm)
Height
28.000" (711.20mm)
Area (L x W)
64.6in² (417cm²)
Design
Hinged Door, Lid
Material
Color
White
Thickness
18 Gauge
Features
Cable Management, Knockouts, Mounting Flange
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.