
QTTIE0HS | |
|---|---|
DigiKey Part Number | 1436-2008-ND |
Manufacturer | |
Manufacturer Product Number | QTTIE0HS |
Description | CBL TIE LOCKING BLACK 18LB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.63" (16.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Bundle Diameter | 0.63" (16.00mm) | |
Width | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Heat Stabilized, UV Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 335,85500 € | 671,71 € |
| Unit Price without VAT: | 335,85500 € |
|---|---|
| Unit Price with VAT: | 399,66745 € |

