
PP24SMOD6AS | |
|---|---|
DigiKey Part Number | PP24SMOD6AS-ND |
Manufacturer | |
Manufacturer Product Number | PP24SMOD6AS |
Description | CAT 6A 1U 24PORT SLDNG SHLDD PAT |
Customer Reference | |
Detailed Description | Patch Panel, Cat6A RJ45 Jack (Not Provided) 24 1 Deca10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat6A | |
Connector Type | RJ45 Jack (Not Provided) | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | - | |
Base Product Number |


