
PP24MOD1AU | |
|---|---|
DigiKey Part Number | 1436-2493-ND |
Manufacturer | |
Manufacturer Product Number | PP24MOD1AU |
Description | MODULAR PATCH PANEL, ANGLED, 24 |
Customer Reference | |
Detailed Description | Modular Panel RJ45 Jack (Not Provided) 24 2 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Modular Panel | |
Connector Type | RJ45 Jack (Not Provided) | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Termination Style | - | |
Base Product Number |

