PP110C624 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 20
Unit Price: 375,32000 €
Datasheet
Image for PP110C624 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PP110C624

DigiKey Part Number
PP110C624-ND
Manufacturer
Manufacturer Product Number
PP110C624
Description
CAT 6 UNIV 24 PORT PATCH PANEL
Customer Reference
Detailed Description
Patch Panel, Cat6 RJ45 24 1 -
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Type
Patch Panel, Cat6
Connector Type
RJ45
Number of Positions
24
Number of Rows
1
Termination Style
110 Block
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.