Similar

PP110C612V | |
|---|---|
DigiKey Part Number | PP110C612V-ND |
Manufacturer | |
Manufacturer Product Number | PP110C612V |
Description | CAT 6 VERT 12 PORT PATCH PANEL |
Customer Reference | |
Detailed Description | Patch Panel, Cat6 RJ45 12 1 - |
Datasheet | Datasheet |
Category | Connector Type RJ45 |
Manufacturer HellermannTyton | Number of Positions 12 |
Packaging Bulk | Number of Rows 1 |
Part Status Obsolete | Termination Style 110 Block |
Type Patch Panel, Cat6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DP12688TGY | Panduit Corp | 2 | 298-16161-ND | 205,69000 € | Similar |


