Similar

PP110C612 | |
|---|---|
DigiKey Part Number | PP110C612-ND |
Manufacturer | |
Manufacturer Product Number | PP110C612 |
Description | CAT 6 UNIV 12 PORT PATCH PANEL |
Customer Reference | |
Detailed Description | Patch Panel, Cat6 RJ45 12 1 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat6 | |
Connector Type | RJ45 | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Termination Style | 110 Block | |
Base Product Number |


