
PP110C350 | |
|---|---|
DigiKey Part Number | PP110C350-ND |
Manufacturer | |
Manufacturer Product Number | PP110C350 |
Description | CAT 3 1U VOICE PANEL 50 PAIR |
Customer Reference | |
Detailed Description | Patch Panel, Cat3 RJ45 50 2 - |
Category | Connector Type RJ45 |
Manufacturer HellermannTyton | Number of Positions 50 |
Packaging Bulk | Number of Rows 2 |
Part Status Obsolete | Termination Style 110 Block |
Type Patch Panel, Cat3 | Base Product Number |

