Fiber Optic Plug Connector ST Simplex 125µm Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFCST50

DigiKey Part Number
PFCST50-ND
Manufacturer
Manufacturer Product Number
PFCST50
Description
CONN FIBER ST PLUG DUPLX 125UM
Customer Reference
Detailed Description
Fiber Optic Plug Connector ST Simplex 125µm Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
ST
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Multimode
Fiber Core Diameter
50µm
Fiber Cladding Diameter
125µm
Cable Diameter
-
Mounting Type
-
Fastening Type
Push-Pull
Housing Color
Black
Boot Color
-
Ingress Protection
-
Features
No Polish
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
Zirconia
Body Material
-
Operating Temperature
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.