
PFCST10G | |
|---|---|
DigiKey Part Number | PFCST10G-ND |
Manufacturer | |
Manufacturer Product Number | PFCST10G |
Description | CONN FIBER ST PLUG DUPLX 125UM |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector ST Simplex 125µm Aqua |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ST | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Fiber Core Diameter | 50µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | - | |
Mounting Type | - | |
Fastening Type | Push-Pull | |
Housing Color | Aqua | |
Boot Color | - | |
Ingress Protection | - | |
Features | No Polish | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | Zirconia | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Base Product Number |

