Similar

PCYEL25 | |
|---|---|
DigiKey Part Number | PCYEL25-ND |
Manufacturer | |
Manufacturer Product Number | PCYEL25 |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HellermannTyton | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 25.00' (7.62m) |
Part Status Obsolete | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPCH20YLY | Panduit Corp | 0 | UTPCH20YLY-ND | 16,13400 € | Similar |


