Direct

PCS6YEL7 | |
|---|---|
DigiKey Part Number | PCS6YEL7-ND |
Manufacturer | |
Manufacturer Product Number | PCS6YEL7 |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HellermannTyton | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09474747111 | HARTING | 1.921 | 1195-2282-ND | 21,21000 € | Direct |
| STP6X7MYL | Panduit Corp | 0 | STP6X7MYL-ND | 42,25200 € | Similar |



