Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCGRY3

DigiKey Part Number
1436-1910-ND
Manufacturer
Manufacturer Product Number
PCGRY3
Description
CABLE MOD 8P8C PLUG TO PLUG 3'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
HellermannTyton
Length
3.00' (914.4mm)
Packaging
Bulk
Color
Gray
Part Status
Obsolete
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat5e
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 294
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,40000 €2,40 €
102,03900 €20,39 €
251,91120 €47,78 €
501,81960 €90,98 €
1001,73280 €173,28 €
2501,62424 €406,06 €
Manufacturers Standard Package
Unit Price without VAT:2,40000 €
Unit Price with VAT:2,85600 €
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 0
Unit Price:
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 0
Unit Price:
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 0
Unit Price: 1,17472 €
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 0
Unit Price: 1,72776 €
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 0
Unit Price: 1,44060 €
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 0
Unit Price:
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: 5,17000 €
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 7,44000 €
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price:
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: