Direct

PC6YEL14SG | |
|---|---|
DigiKey Part Number | PC6YEL14SG-ND |
Manufacturer | |
Manufacturer Product Number | PC6YEL14SG |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HellermannTyton | Length 14.00' (4.27m) |
Packaging Bulk | Color Yellow |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N201-014-YW | Eaton Tripp Lite | 60 | TL1003-ND | 7,50000 € | Direct |


