Direct

PC6GRY7SCG | |
|---|---|
DigiKey Part Number | PC6GRY7SCG-ND |
Manufacturer | |
Manufacturer Product Number | PC6GRY7SCG |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HellermannTyton | Length 7.00' (2.13m) |
Packaging Bulk | Color Gray |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N201-007-GY | Eaton Tripp Lite | 30 | TL947-ND | 5,52000 € | Direct |


