
PC6BLK14SG | |
|---|---|
DigiKey Part Number | PC6BLK14SG-ND |
Manufacturer | |
Manufacturer Product Number | PC6BLK14SG |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HellermannTyton | Length 14.00' (4.27m) |
Packaging Bulk | Color Black |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |

