
PBM9M4 | |
|---|---|
DigiKey Part Number | PBM9M4-ND |
Manufacturer | |
Manufacturer Product Number | PBM9M4 |
Description | CABLE TIE HLDR SNGL BUTTON MNT |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Push In - Snap Lock |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Single Opening | |
Mounting Type | Push In - Snap Lock | |
Size / Dimension | 0.42" L x 0.26" W x 0.40" H (10.7mm x 6.6mm x 10.2mm) | |
For Use With/Related Products | Cable Ties up to 0.200" (5.1mm) Width | |
Material | Nylon 6.6 | |
Color | Natural | |
Base Product Number |

