
PBM9C2 | |
|---|---|
DigiKey Part Number | PBM9C2-ND |
Manufacturer | |
Manufacturer Product Number | PBM9C2 |
Description | CABLE TIE HLDR SNGL BUTTON MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Push In - Snap Lock |
Datasheet | Datasheet |
Category | Size / Dimension 0.42" L x 0.26" W x 0.40" H (10.7mm x 6.6mm x 10.2mm) |
Manufacturer HellermannTyton | For Use With/Related Products Cable Ties up to 0.200" (5.1mm) Width |
Packaging Bulk | Material Nylon 6.6 |
Part Status Active | Color Natural |
Type Single Opening | Base Product Number |
Mounting Type Push In - Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,27022 € | 8.106,60 € |
| Unit Price without VAT: | 0,27022 € |
|---|---|
| Unit Price with VAT: | 0,32156 € |

