
PBM10M4 | |
|---|---|
DigiKey Part Number | 1436-1125-ND |
Manufacturer | |
Manufacturer Product Number | PBM10M4 |
Description | CABLE TIE HLD SGL BUTTON MNT WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder White Push In - Snap Lock |
Datasheet | Datasheet |
Category | Size / Dimension 0.42" L x 0.26" W x 0.40" H (10.7mm x 6.6mm x 10.2mm) |
Manufacturer HellermannTyton | For Use With/Related Products T18 - T50 Cable Ties |
Packaging Bag | Material Nylon |
Part Status Active | Color White |
Type Single Opening | Base Product Number |
Mounting Type Push In - Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29836 € | 298,36 € |
| 2.000 | 0,28411 € | 568,22 € |
| 3.000 | 0,27609 € | 828,27 € |
| 5.000 | 0,26632 € | 1.331,60 € |
| 7.000 | 0,26007 € | 1.820,49 € |
| 10.000 | 0,25361 € | 2.536,10 € |
| Unit Price without VAT: | 0,29836 € |
|---|---|
| Unit Price with VAT: | 0,35505 € |




