P108-24-MOD1U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 65
Unit Price: 58,98000 €
Datasheet
Modular Panel RJ45 Jack (Not Provided) 24 2 -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P108-24-MOD1U

DigiKey Part Number
P108-24-MOD1U-ND
Manufacturer
Manufacturer Product Number
P108-24-MOD1U
Description
24PORT 1U MOD PATCH PANEL
Customer Reference
Detailed Description
Modular Panel RJ45 Jack (Not Provided) 24 2 -
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Type
Modular Panel
Connector Type
RJ45 Jack (Not Provided)
Number of Positions
24
Number of Rows
2
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.