Similar

NC80 | |
|---|---|
DigiKey Part Number | NC80-ND |
Manufacturer | |
Manufacturer Product Number | NC80 |
Description | CBL CLIP U-TYPE BLACK FASTENER |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fastener 0.315" (8.00mm) |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer HellermannTyton | Material Polyethylene (PE) |
Series | Color Black |
Packaging Bulk | Length 0.622" (15.80mm) |
Part Status Obsolete | Width 0.335" (8.51mm) |
Type Clip, U-Type | Height 0.394" (10.00mm) |
Type Attributes Half | Material Flammability Rating UL94 HB |
Opening Size 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22NCC0800R | Essentra Components | 0 | 145-22NCC0800R-ND | 0,26580 € | Similar |


