Cable Clip, U-Type White Fastener 0.276" (7.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC710

DigiKey Part Number
1436-1310-ND
Manufacturer
Manufacturer Product Number
NC710
Description
CBL CLIP U-TYPE WHITE FASTENER
Customer Reference
Detailed Description
Cable Clip, U-Type White Fastener 0.276" (7.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Fastener
Manufacturer
HellermannTyton
Material
Polyethylene (PE)
Series
Color
White
Packaging
Bag
Length
0.571" (14.50mm)
Part Status
Obsolete
Width
0.315" (8.00mm)
Type
Clip, U-Type
Height
0.339" (8.61mm)
Type Attributes
Half
Material Flammability Rating
UL94 HB
Opening Size
0.276" (7.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.