Similar

NC610 | |
|---|---|
DigiKey Part Number | NC610-ND |
Manufacturer | |
Manufacturer Product Number | NC610 |
Description | CBL CLIP U-TYPE WHITE FASTENER |
Customer Reference | |
Detailed Description | Cable Clip, U-Type White Fastener 0.236" (6.00mm) |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer HellermannTyton | Material Polyethylene (PE) |
Series | Color White |
Packaging Bulk | Length 0.492" (12.50mm) |
Part Status Obsolete | Width 0.256" (6.50mm) |
Type Clip, U-Type | Height 0.315" (8.00mm) |
Type Attributes Half | Material Flammability Rating UL94 HB |
Opening Size 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22NCC0700RW | Essentra Components | 4.688 | 145-22NCC0700RW-ND | 0,26000 € | Similar |


