Similar

NC510 | |
|---|---|
DigiKey Part Number | NC510-ND |
Manufacturer | |
Manufacturer Product Number | NC510 |
Description | CBL CLIP U-TYPE WHITE FASTENER |
Customer Reference | |
Detailed Description | Cable Clip, U-Type White Fastener 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer HellermannTyton | Material Polyethylene (PE) |
Series | Color White |
Packaging Bulk | Length 0.469" (11.91mm) |
Part Status Obsolete | Width 0.236" (6.00mm) |
Type Clip, U-Type | Height 0.264" (6.70mm) |
Type Attributes Half | Material Flammability Rating UL94 HB |
Opening Size 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22NCC0500RW | Essentra Components | 1.976 | 145-22NCC0500RW-ND | 0,08000 € | Similar |


