Similar

NC110 | |
|---|---|
DigiKey Part Number | NC110-ND |
Manufacturer | |
Manufacturer Product Number | NC110 |
Description | CBL CLIP U-TYPE BLACK FASTENER |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fastener 0.433" (11.00mm) |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer HellermannTyton | Material Polyethylene (PE) |
Series | Color Black |
Packaging Bulk | Length 0.827" (21.00mm) |
Part Status Obsolete | Width 0.492" (12.50mm) |
Type Clip, U-Type | Height 0.512" (13.00mm) |
Type Attributes Half | Material Flammability Rating UL94 HB |
Opening Size 0.433" (11.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22NCC0800R | Essentra Components | 0 | 145-22NCC0800R-ND | 0,27750 € | Similar |


