
MSMP6/109C2 | |
|---|---|
DigiKey Part Number | 1436-1397-ND |
Manufacturer | |
Manufacturer Product Number | MSMP6/109C2 |
Description | CABLE TIE HLDR MULT SCREW #10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Natural Screw, #10 (M5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Screw, #10 (M5) | |
Size / Dimension | 9.58" L x 0.62" W x 0.21" H (243.3mm x 15.7mm x 5.3mm) | |
For Use With/Related Products | T18 - T120 Cable Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,88980 € | 188,98 € |
| 200 | 1,79955 € | 359,91 € |
| 300 | 1,74877 € | 524,63 € |
| 500 | 1,68686 € | 843,43 € |
| 700 | 1,64731 € | 1.153,12 € |
| 1.000 | 1,60638 € | 1.606,38 € |
| 2.500 | 1,50589 € | 3.764,72 € |
| 5.000 | 1,43410 € | 7.170,50 € |
| Unit Price without VAT: | 1,88980 € |
|---|---|
| Unit Price with VAT: | 2,24886 € |





