
MSBT1200HIRHSX2 | |
|---|---|
DigiKey Part Number | 1436-MSBT1200HIRHSX2-ND |
Manufacturer | |
Manufacturer Product Number | MSBT1200HIRHSX2 |
Description | CABLE TIE HLDR TRIPLE TIE MOUNT |
Customer Reference | |
Detailed Description | Triple Opening Cable Tie Holder Black Tie Mount |
Datasheet | Datasheet |
Category | Size / Dimension 1.90" L x 0.65" W x 0.81" H (48.3mm x 16.5mm x 20.6mm) |
Manufacturer HellermannTyton | For Use With/Related Products Button Head Ties |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6, Heat Stabilized, UV Resistant |
Part Status Obsolete | Color Black |
Type Triple Opening | Base Product Number |
Mounting Type Tie Mount |

