
MP4M5.NN3P | |
|---|---|
DigiKey Part Number | MP4M5.NN3P-ND |
Manufacturer | |
Manufacturer Product Number | MP4M5.NN3P |
Description | CABLE TIE HLDR QUAD SCRW #10 NAT |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Screw, #10 (M5) |
Datasheet | Datasheet |
Category | Size / Dimension 5.50" L x 0.50" W x 0.13" H (139.8mm x 12.7mm x 3.2mm) |
Manufacturer HellermannTyton | For Use With/Related Products T18 - T50 Cable Ties |
Packaging Bulk | Material Nylon |
Part Status Obsolete | Color Natural |
Type Quad Opening | Base Product Number |
Mounting Type Screw, #10 (M5) |




