
MP3M3.NN3P | |
|---|---|
DigiKey Part Number | MP3M3.NN3P-ND |
Manufacturer | |
Manufacturer Product Number | MP3M3.NN3P |
Description | CABLE TIE HLDR TRIPLE SCREW #6 |
Customer Reference | |
Detailed Description | Triple Opening Cable Tie Holder Natural Screw, #6 (M3) |
Datasheet | Datasheet |
Category | Size / Dimension 4.25" L x 0.50" W x 0.13" H (108.0mm x 12.7mm x 3.2mm) |
Manufacturer HellermannTyton | For Use With/Related Products T18 - T50 Cable Ties |
Packaging Bulk | Material Nylon |
Part Status Obsolete | Color Natural |
Type Triple Opening | Base Product Number |
Mounting Type Screw, #6 (M3) |




