
MP1M3.NN3P | |
|---|---|
DigiKey Part Number | MP1M3.NN3P-ND |
Manufacturer | |
Manufacturer Product Number | MP1M3.NN3P |
Description | CABLE TIE HLDR SNGL SCREW #6 NAT |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Screw, #6 (M3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Single Opening | |
Mounting Type | Screw, #6 (M3) | |
Size / Dimension | 1.75" L x 0.50" W x 0.13" H (44.4mm x 12.7mm x 3.2mm) | |
For Use With/Related Products | T18 - T50 Cable Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |





