
MMB10H4 | |
|---|---|
DigiKey Part Number | MMB10H4-ND |
Manufacturer | |
Manufacturer Product Number | MMB10H4 |
Description | CABLE TIE HLD SNGL MASONRY SCREW |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Masonry Screw |
Datasheet | Datasheet |
Category | Size / Dimension 0.51" L x 0.51" W x 1.71" H (12.9mm x 12.9mm x 43.5mm) |
Manufacturer HellermannTyton | For Use With/Related Products T18 - T50 Cable Ties |
Packaging Bulk | Material Nylon |
Part Status Obsolete | Color Black |
Type Single Opening | Base Product Number |
Mounting Type Masonry Screw |




