
MMB10C2 | |
|---|---|
DigiKey Part Number | MMB10C2-ND |
Manufacturer | |
Manufacturer Product Number | MMB10C2 |
Description | CABLE TIE HLD SNGL MASONRY SCREW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Masonry Screw |
Datasheet | Datasheet |
Category | Size / Dimension 0.51" L x 0.51" W x 1.71" H (12.9mm x 12.9mm x 43.5mm) |
Manufacturer HellermannTyton | For Use With/Related Products T18 - T50 Cable Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color Black |
Type Single Opening | Base Product Number |
Mounting Type Masonry Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,43200 € | 14,32 € |
| 25 | 1,34160 € | 33,54 € |
| 50 | 1,27760 € | 63,88 € |
| 100 | 1,21640 € | 121,64 € |
| 300 | 1,12563 € | 337,69 € |
| 500 | 1,08580 € | 542,90 € |
| 1.000 | 1,03397 € | 1.033,97 € |
| 2.500 | 0,96927 € | 2.423,17 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |




