
MMB.50M4 | |
|---|---|
DigiKey Part Number | MMB.50M4-ND |
Manufacturer | |
Manufacturer Product Number | MMB.50M4 |
Description | CABLE TIE HLD SNGL MASONRY SCREW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Masonry Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Masonry Screw | |
Size / Dimension | 0.37" L x 0.37" W x 1.24" H (9.5mm x 9.5mm x 31.5mm) | |
For Use With/Related Products | T18 - T50 Cable Ties | |
Material | Nylon | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,22196 € | 1.997,64 € |
| Unit Price without VAT: | 0,22196 € |
|---|---|
| Unit Price with VAT: | 0,26413 € |





