
MMB.50C2 | |
|---|---|
DigiKey Part Number | 1436-1330-ND |
Manufacturer | |
Manufacturer Product Number | MMB.50C2 |
Description | CABLE TIE HLD SNGL MASONRY SCREW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Masonry Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Masonry Screw | |
Size / Dimension | 0.37" L x 0.37" W x 1.24" H (9.5mm x 9.5mm x 31.5mm) | |
For Use With/Related Products | T18 - T50 Cable Ties | |
Material | Nylon | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,46720 € | 46,72 € |
| 200 | 0,44495 € | 88,99 € |
| 300 | 0,43237 € | 129,71 € |
| 500 | 0,41702 € | 208,51 € |
| 700 | 0,40724 € | 285,07 € |
| 1.000 | 0,39712 € | 397,12 € |
| 2.500 | 0,37225 € | 930,63 € |
| 5.000 | 0,35449 € | 1.772,45 € |
| 10.000 | 0,33758 € | 3.375,80 € |
| Unit Price without VAT: | 0,46720 € |
|---|---|
| Unit Price with VAT: | 0,55597 € |





