
MCRI-B8 | |
|---|---|
DigiKey Part Number | MCRI-B8-ND |
Manufacturer | |
Manufacturer Product Number | MCRI-B8 |
Description | WIRE DUCT SOLID MULTI SCREW 8' |
Customer Reference | |
Detailed Description | Wire Duct Ivory Solid (Raceway), Multi-Channel Base Screw 8.00' (2.44m) |
Datasheet | Datasheet |
Category | Length 8.00' (2.44m) |
Manufacturer HellermannTyton | Width 4.500" (114.30mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes |
Part Status Obsolete | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid (Raceway), Multi-Channel Base | Color Ivory |
Height 2.050" (52.07mm) | Base Product Number |

