
MCRI-B10 | |
|---|---|
DigiKey Part Number | MCRI-B10-ND |
Manufacturer | |
Manufacturer Product Number | MCRI-B10 |
Description | WIRE DUCT SOLID MULTI SCREW 10' |
Customer Reference | |
Detailed Description | Wire Duct Ivory Solid (Raceway), Multi-Channel Base Screw 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire Duct Type | Solid (Raceway), Multi-Channel Base | |
Height | 2.050" (52.07mm) | |
Length | 10.00' (3.05m) | |
Width | 4.500" (114.30mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Ivory | |
Base Product Number |

