
MCRFW-BS10 | |
|---|---|
DigiKey Part Number | MCRFW-BS10-ND |
Manufacturer | |
Manufacturer Product Number | MCRFW-BS10 |
Description | WIRE DUCT SOLID MULTI SCREW 10' |
Customer Reference | |
Detailed Description | Wire Duct White, Off Solid (Raceway), Multi-Channel Base Screw 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer HellermannTyton | Width 4.450" (113.03mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features 1 Side Divider, Accommodates up to 4 Channels, Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Obsolete | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid (Raceway), Multi-Channel Base | Color White, Off |
Height 2.050" (52.07mm) | Base Product Number |

