Similar

MBT27H | |
|---|---|
DigiKey Part Number | MBT27H-ND |
Manufacturer | |
Manufacturer Product Number | MBT27H |
Description | CBL TIE LOCKING SIL 450LB 2.234' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 7.99" (203.00mm) 0.311" (7.90mm) 450 lbs (204.12 kg) |
Datasheet | Datasheet |
Category | Width 0.311" (7.90mm) |
Manufacturer HellermannTyton | Length - Actual 2.234' (681.00mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 450 lbs (204.12 kg) |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 316 |
Length - Approximate 26.75" | Color Silver |
Bundle Diameter 7.99" (203.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLT8H-LP316 | Panduit Corp | 0 | 298-14956-ND | 3,87740 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,05216 € | 3.052,16 € |
| Unit Price without VAT: | 3,05216 € |
|---|---|
| Unit Price with VAT: | 3,63207 € |



