Similar

MBT20H | |
|---|---|
DigiKey Part Number | MBT20H-ND |
Manufacturer | |
Manufacturer Product Number | MBT20H |
Description | CBL TIE LOCKING SIL 450LB 1.709' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 5.98" (152.00mm) 0.311" (7.90mm) 450 lbs (204.12 kg) |
Datasheet | Datasheet |
Category | Width 0.311" (7.90mm) |
Manufacturer HellermannTyton | Length - Actual 1.709' (521.00mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 450 lbs (204.12 kg) |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 316 |
Length - Approximate 20.5" | Color Silver |
Bundle Diameter 5.98" (152.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLT6H-LP316 | Panduit Corp | 0 | 298-10135-ND | 3,13020 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,92140 € | 146,07 € |
| Unit Price without VAT: | 2,92140 € |
|---|---|
| Unit Price with VAT: | 3,47647 € |


