
MB5A10C2 | |
|---|---|
DigiKey Part Number | 1436-1515-ND |
Manufacturer | |
Manufacturer Product Number | MB5A10C2 |
Description | CABLE TIE HOLDER QUAD ADH WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder White Screw, #8, Adhesive |
Datasheet | Datasheet |
Category | For Use With/Related Products T18 - T50 Cable Ties |
Manufacturer HellermannTyton | Material Nylon |
Packaging Bag | Color White |
Part Status Active | Shelf Life 12 Months |
Type Quad Opening | Shelf Life Start Date of Manufacture |
Mounting Type Screw, #8, Adhesive | Base Product Number |
Size / Dimension 1.49" L x 1.49" W x 0.27" H (37.7mm x 37.7mm x 6.9mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB5A10A2F4 | HellermannTyton | 0 | 1436-1025-ND | 1,17820 € | Direct |
| MB5A10F4 | HellermannTyton | 0 | 1436-1416-ND | 0,92816 € | Direct |
| ABM3H-A-L | Panduit Corp | 1.050 | 298-1119-ND | 2,19500 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,34730 € | 134,73 € |
| Unit Price without VAT: | 1,34730 € |
|---|---|
| Unit Price with VAT: | 1,60329 € |






