
MB510F4 | |
|---|---|
DigiKey Part Number | MB510F4-ND |
Manufacturer | |
Manufacturer Product Number | MB510F4 |
Description | CABLE TIE HLDR QUAD SCREW #8 WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder White Screw, #8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #8 | |
Size / Dimension | 1.49" L x 1.49" W x 0.24" H (37.7mm x 37.7mm x 6.2mm) | |
For Use With/Related Products | T18 - T50 Cable Ties | |
Material | Nylon | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71321 € | 2.139,63 € |
| Unit Price without VAT: | 0,71321 € |
|---|---|
| Unit Price with VAT: | 0,84872 € |





