
MB510C2 | |
|---|---|
DigiKey Part Number | MB510C2-ND |
Manufacturer | |
Manufacturer Product Number | MB510C2 |
Description | CABLE TIE HLDR QUAD SCREW #8 WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder White Screw, #8 |
Datasheet | Datasheet |
Category | Size / Dimension 1.49" L x 1.49" W x 0.24" H (37.7mm x 37.7mm x 6.2mm) |
Manufacturer HellermannTyton | For Use With/Related Products T18 - T50 Cable Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color White |
Type Quad Opening | Base Product Number |
Mounting Type Screw, #8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,06766 € | 3.202,98 € |
| Unit Price without VAT: | 1,06766 € |
|---|---|
| Unit Price with VAT: | 1,27052 € |




