
MB4A10A2H4 | |
|---|---|
DigiKey Part Number | 1436-1069-ND |
Manufacturer | |
Manufacturer Product Number | MB4A10A2H4 |
Description | CABLE TIE HOLDER QUAD ADH WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder White Screw, #8, Adhesive |
Datasheet | Datasheet |
Category | For Use With/Related Products T18 - T50 Cable Ties |
Manufacturer HellermannTyton | Material Nylon |
Packaging Bag | Color White |
Part Status Active | Shelf Life 12 Months |
Type Quad Opening | Shelf Life Start Date of Manufacture |
Mounting Type Screw, #8, Adhesive | Base Product Number |
Size / Dimension 1.12" L x 1.12" W x 0.22" H (28.4mm x 28.4mm x 5.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92100 € | 460,50 € |
| 1.000 | 0,87703 € | 877,03 € |
| 1.500 | 0,85231 € | 1.278,46 € |
| 2.500 | 0,82214 € | 2.055,35 € |
| 3.500 | 0,80287 € | 2.810,05 € |
| 5.000 | 0,78293 € | 3.914,65 € |
| Unit Price without VAT: | 0,92100 € |
|---|---|
| Unit Price with VAT: | 1,09599 € |




