Quad Opening Cable Tie Holder White Screw, #4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB310M4

DigiKey Part Number
MB310M4-ND
Manufacturer
Manufacturer Product Number
MB310M4
Description
CABLE TIE HLDR QUAD SCREW #4 WHT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder White Screw, #4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
0.75" L x 0.75" W x 0.15" H (19.1mm x 19.1mm x 3.8mm)
Manufacturer
HellermannTyton
For Use With/Related Products
T18, T30 Cable Ties
Packaging
Bulk
Material
Nylon
Part Status
Active
Color
White
Type
Quad Opening
Base Product Number
Mounting Type
Screw, #4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,46482 €464,82 €
Manufacturers Standard Package
Unit Price without VAT:0,46482 €
Unit Price with VAT:0,55314 €