
MB310C2 | |
|---|---|
DigiKey Part Number | 1436-1825-ND |
Manufacturer | |
Manufacturer Product Number | MB310C2 |
Description | CABLE TIE HLDR QUAD SCREW #4 WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder White Screw, #4 |
Datasheet | Datasheet |
Category | Size / Dimension 0.75" L x 0.75" W x 0.15" H (19.1mm x 19.1mm x 3.8mm) |
Manufacturer HellermannTyton | For Use With/Related Products T18, T30 Cable Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color White |
Type Quad Opening | Base Product Number |
Mounting Type Screw, #4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,89700 € | 8,97 € |
| 25 | 0,84040 € | 21,01 € |
| 50 | 0,80000 € | 40,00 € |
| 100 | 0,76180 € | 76,18 € |
| 300 | 0,70490 € | 211,47 € |
| 500 | 0,67994 € | 339,97 € |
| 1.000 | 0,64748 € | 647,48 € |
| 2.500 | 0,60695 € | 1.517,38 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |





