
MB2.5A0M4 | |
|---|---|
DigiKey Part Number | MB2.5A0M4-ND |
Manufacturer | |
Manufacturer Product Number | MB2.5A0M4 |
Description | CABLE TIE HOLDER QUAD ADH BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Screw, #3, Adhesive |
Datasheet | Datasheet |
Category | For Use With/Related Products T18 Cable Ties |
Manufacturer HellermannTyton | Material Nylon |
Packaging Bulk | Color Black |
Part Status Active | Shelf Life 12 Months |
Type Quad Opening | Shelf Life Start Date of Manufacture |
Mounting Type Screw, #3, Adhesive | Base Product Number |
Size / Dimension 0.62" L x 0.62" W x 0.16" H (15.9mm x 15.9mm x 4.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,67000 € | 6,70 € |
| 25 | 0,62760 € | 15,69 € |
| 50 | 0,59760 € | 29,88 € |
| 100 | 0,56910 € | 56,91 € |
| 250 | 0,53340 € | 133,35 € |
| 500 | 0,50790 € | 253,95 € |
| 1.000 | 0,48365 € | 483,65 € |
| 3.000 | 0,44758 € | 1.342,74 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |




