
MB2.5A0C2 | |
|---|---|
DigiKey Part Number | MB2.5A0C2-ND |
Manufacturer | |
Manufacturer Product Number | MB2.5A0C2 |
Description | CABLE TIE HOLDER QUAD ADH BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Screw, #3, Adhesive |
Datasheet | Datasheet |
Category | For Use With/Related Products T18 Cable Ties |
Manufacturer HellermannTyton | Material Nylon |
Packaging Bulk | Color Black |
Part Status Active | Shelf Life 12 Months |
Type Quad Opening | Shelf Life Start Date of Manufacture |
Mounting Type Screw, #3, Adhesive | Base Product Number |
Size / Dimension 0.62" L x 0.62" W x 0.16" H (15.9mm x 15.9mm x 4.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,54444 € | 5.444,40 € |
| Unit Price without VAT: | 0,54444 € |
|---|---|
| Unit Price with VAT: | 0,64788 € |




