
LTPHC32B-25M | |
|---|---|
DigiKey Part Number | 1436-LTPHC32B-25M-ND |
Manufacturer | |
Manufacturer Product Number | LTPHC32B-25M |
Description | Liquid-Tight Met Conduit |
Customer Reference | |
Detailed Description | Black Thermoplastic Elastomer (TPE) Convoluted, Corrugated Wire Loom, Protective Hose 1.040" (26.42mm) 82.00' (24.99m) |
Datasheet | Datasheet |
Category | Diameter - Inside 1.040" (26.42mm) |
Manufacturer HellermannTyton | Diameter - Outside 1.300" (33.02mm) |
Series | Material Thermoplastic Elastomer (TPE) |
Packaging Bulk | Color Black |
Part Status Obsolete | Length 82.00' (24.99m) |
Type Wire Loom, Protective Hose | Wall Thickness 0.005" (0.13mm) |
Type Attributes Convoluted, Corrugated | Operating Temperature -60°C ~ 150°C |

